
Board mount DC-DC converter, 1W hybrid power supply module with dual 9V and -9V outputs, each delivering 56mA. Features 4.5V to 5.5V input range, 86.7% efficiency, and 1kV isolation. Housed in a DIP package with through-hole mounting, operating from -40°C to 85°C.
Murata MEA1D0509DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 56mA |
| Current - Output 2 | 56mA |
| Depth | 7mm |
| Efficiency | 86.7% |
| Isolation Voltage | 1kV |
| Length | 19.7mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 56mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEA1 (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Murata MEA1D0509DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
