
Board mount DC-DC converter with 1W output power, featuring dual 12V and -12V outputs, each capable of 42mA. This hybrid module operates within a 4.5V to 5.5V input range, boasting 87% efficiency and 1kV isolation voltage. Encased in a DIP package with through-hole mounting, it measures 0.78" x 0.39" x 0.28" and operates from -40°C to 85°C. RoHS compliant.
Murata MEA1D0512DC technical specifications.
| Package/Case | DIP |
| Depth | 7mm |
| Efficiency | 87% |
| Height | 0.28inch |
| Isolation Voltage | 1kV |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEA1 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEA1D0512DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
