
1W DC-DC converter module featuring dual -12V and +12V outputs, each delivering 42mA. This board mount, through-hole component offers 1kV isolation and operates within a 10.8V to 13.2V DC input range, with a nominal input of 12V. Achieving 89% efficiency, it is housed in a compact DIP package measuring 0.78" x 0.39" x 0.28" and operates from -40°C to 85°C.
Murata MEA1D1212DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 7mm |
| Efficiency | 89% |
| Height | 0.28inch |
| Isolation Voltage | 1kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEA1 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEA1D1212DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
