
1W DC-DC converter module featuring dual regulated outputs of +9V and -9V, each with 56mA current capability. This hybrid, board-mount power supply offers 1kV isolation and operates efficiently at 87%, with a nominal input voltage of 24V (21.6V to 26.4V range). Encased in a DIP package for through-hole mounting, it measures 0.78" x 0.39" x 0.28" and operates across a wide temperature range of -40°C to 85°C. RoHS compliant.
Murata MEA1D2409DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 56mA |
| Current - Output 2 | 56mA |
| Depth | 7mm |
| Efficiency | 87% |
| Height | 0.28inch |
| Isolation Voltage | 1kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Current | 56mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEA1 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEA1D2409DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
