Board mount DC-DC converter module with 1W maximum output power. Features dual outputs of 12V and -12V, each with 42mA maximum current. Operates with a 48V nominal input voltage, ranging from 43.2V to 52.8V DC. Offers 1kV isolation voltage and 83% efficiency. Packaged in a SIP case with through-hole mounting, measuring 19.65mm depth, 10.15mm height, and 6.15mm width. Rated for operation between -40°C and 85°C.
Murata MEA1D4812SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.65mm |
| Efficiency | 83% |
| Height | 10.15mm |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEA1 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEA1D4812SC to view detailed technical specifications.
No datasheet is available for this part.