
Board mount DC-DC converter module with 1W output power, featuring dual isolated outputs of +15V and -15V, each delivering 33mA. Operates with a 43.2V to 52.8V DC input range, boasting 83.5% efficiency. Compact SIP package (19.65mm x 6.15mm x 10.15mm) suitable for through-hole mounting. Offers 1kV isolation and operates across a wide temperature range of -40°C to 85°C.
Murata MEA1D4815SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 6.15mm |
| Efficiency | 83.5% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.65mm |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEA1 (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEA1D4815SC to view detailed technical specifications.
No datasheet is available for this part.