
3W isolated DC-DC converter module with a single 15V output, delivering 200mA. Features a 4.5V to 5.5V DC input range and 1kV isolation voltage. This SIP-packaged, through-hole mount component offers 88% efficiency and operates from -40°C to 85°C.
Murata MEE3S0515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 14.15mm |
| Efficiency | 88% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.56inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEE3 |
| Voltage - Output 1 | 15V |
| Weight | 2.3g |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEE3S0515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.