
3W DC-DC regulated power supply module, featuring a single 15V output at 200mA. This isolated, hybrid converter operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. Designed for through-hole mounting in a SIP package, it offers 1kV isolation voltage and an efficiency of 89%. Operating temperature range is -40°C to 85°C.
Murata MEE3S1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 14.15mm |
| Efficiency | 89% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.56inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEE3 |
| Voltage - Output 1 | 15V |
| Weight | 2.3g |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEE3S1215SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
