
Industrial-grade DC-DC regulated power supply module, 2W, hybrid, SIP-7/4 package. Features a single output with a maximum input voltage of 13.2V and a minimum of 10.8V. Operates across an industrial temperature range from -40°C to 85°C. This compact module, measuring 9.95mm width and 19.65mm length, offers a maximum load regulation of 10.
Murata MEJ2S1205SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MEJ2S1205SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.