
Isolated, step-down DC-DC converter module with a 1W maximum output power. Features a 5V output voltage and 0.2A maximum output current, accepting an input voltage range of 10.8V to 13.2V. This 4-pin SIP module offers 1000VDC isolation and operates within a temperature range of -40°C to 85°C. Designed for through-hole mounting, it has a plastic single in-line package measuring 19.65mm(Max) L x 6.15mm(Max) W x 10.15mm(Max) H.
Murata MER1S1205SC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.65(Max) |
| Package Width (mm) | 6.15(Max) |
| Package Height (mm) | 10.15(Max) |
| Seated Plane Height (mm) | 10.15(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 5V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata MER1S1205SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.