
Board mount DC-DC converter module, 1W output power, featuring dual isolated outputs of +9V and -9V, each capable of 56mA. Operates with a 4.5V to 5.5V DC input range, delivering 87% efficiency. Housed in a SIP package with through-hole mounting, this hybrid power supply offers 3kV isolation and a wide operating temperature range of -40°C to 85°C. RoHS compliant.
Murata MEV1D0509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 56mA |
| Current - Output 2 | -56mA |
| Depth | 6.15mm |
| Efficiency | 87% |
| Height | 0.24inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D0509SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
