
Board mount DC-DC converter module, 1W output power, featuring dual isolated outputs of 9V and -9V, each with 56mA current capability. Operates from a 10.8V to 13.2V DC input range with a nominal input of 12V. Achieves 87% efficiency and provides 3kV isolation. Packaged in a SIP form factor for through-hole mounting, with dimensions of 0.78" length, 0.4" width, and 0.24" height. Rated for operation between -40°C and 85°C.
Murata MEV1D1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 56mA |
| Current - Output 2 | 56mA |
| Depth | 6.15mm |
| Efficiency | 87% |
| Height | 0.24inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D1209SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
