
1W DC-DC converter module, SIP package, featuring dual isolated outputs of +15V and -15V, each with 33mA current capability. Operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. Achieves 88.5% efficiency and provides 3kV isolation. Designed for through-hole mounting, this hybrid power supply module operates across a wide temperature range of -40°C to 85°C.
Murata MEV1D1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 6.15mm |
| Efficiency | 88.5% |
| Height | 0.24inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D1215SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.