
1W, isolated DC-DC converter module with dual outputs, providing +12V and -12V at 42mA each. Features a 13.5V to 16.5V DC input range, 3kV isolation voltage, and 88% efficiency. This hybrid, board-mount component is housed in a DIP package with through-hole mounting, measuring 19.7mm x 10mm x 7mm. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Murata MEV1D1512DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Depth | 10mm |
| Efficiency | 88% |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.7mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D1512DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
