
Isolated DC-DC regulated power supply module, 1W output power, featuring dual 12V and -12V outputs, each with 42mA current capability. This board mount converter operates with a 13.5V to 16.5V DC input range, nominal 15V input, and offers 3kV isolation. Achieving 88% efficiency, it is housed in a SIP package with through-hole mounting and operates from -40°C to 85°C.
Murata MEV1D1512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 6.15mm |
| Efficiency | 88% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.65mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 19.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D1512SC to view detailed technical specifications.
No datasheet is available for this part.
