
Board mount DC-DC converter, 1W output power, featuring dual isolated outputs of +/-15V at 33mA each. This hybrid power supply module operates with a nominal input voltage of 15V (13.5V to 16.5V range) and offers 3kV isolation. Achieving 90.5% efficiency, it is housed in a DIP package for through-hole mounting and operates across a wide temperature range of -40°C to 85°C.
Murata MEV1D1515DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 10mm |
| Efficiency | 90.5% |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D1515DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
