
Board mount DC-DC converter, 1W output power, featuring dual isolated outputs of 12V and -12V, each with 42mA current capability. Operates from a 21.6V to 26.4V DC input, with a nominal input of 24V. Achieves 88% efficiency and provides 3kV isolation. Housed in a DIP package for through-hole mounting, with dimensions of 19.7mm (L) x 10mm (W) x 7mm (H).
Murata MEV1D2412DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Depth | 19.7mm |
| Efficiency | 88% |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.7mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D2412DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
