
1W isolated DC-DC converter module with SIP package, featuring dual outputs of 9V and -9V, each capable of 56mA. This board mount power supply operates from a 43.2V to 52.8V DC input, with a nominal input of 48V. It offers 3kV isolation and an efficiency of 83%, suitable for through-hole mounting. The module operates across a temperature range of -40°C to 85°C.
Murata MEV1D4809SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 56mA |
| Current - Output 2 | -56mA |
| Depth | 6.15mm |
| Efficiency | 83% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.65mm |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 56mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 19.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D4809SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
