
1W DC-DC converter module, featuring a single 5V output at 200mA. This hybrid, board-mount power supply operates within a 10.8V to 13.2V DC input range, delivering 84% efficiency. It offers 3kV isolation and a compact DIP package, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Murata MEV1S1205DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 19.7mm |
| Efficiency | 84% |
| Height | 0.28inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 5V |
| Weight | 2.6g |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S1205DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
