
1W DC-DC regulated power supply module, featuring a single 12V output at 84mA. This hybrid, board-mount converter operates with 88% efficiency, accepting a 10.8V to 13.2V DC input and providing 3kV isolation. Packaged in a SIP format for through-hole mounting, it offers a wide operating temperature range from -40°C to 85°C.
Murata MEV1S1212SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.65mm |
| Efficiency | 88% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 12V |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S1212SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
