
1W DC-DC converter module with a single 15V output, providing 67mA current. Features 3kV isolation voltage and 88% efficiency. Operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. Housed in a DIP package for through-hole mounting, with dimensions of 19.7mm depth, 7mm height, and 10mm width. RoHS compliant and suitable for operation between -40°C and 85°C.
Murata MEV1S1215DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Depth | 19.7mm |
| Efficiency | 88% |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 15V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S1215DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
