
Board mount DC-DC converter, 1W output power, 9V nominal output voltage, and 111mA maximum output current. Features 3kV isolation voltage, 86.5% efficiency, and operates within a -40°C to 85°C temperature range. This hybrid module is housed in a DIP package for through-hole mounting, with input voltage range from 13.5V to 16.5V DC. RoHS compliant.
Murata MEV1S1509DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Depth | 19.7mm |
| Efficiency | 86.5% |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 9V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S1509DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
