
Isolated DC-DC regulated power supply module, featuring a 12V nominal output voltage and 84mA output current, delivering 1W of output power. Operates with a 21.6V to 26.4V DC input range, achieving 87.5% efficiency. Provides 3kV isolation, housed in a SIP package with through-hole mounting. Rated for operation from -40°C to 85°C.
Murata MEV1S2412SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.65mm |
| Efficiency | 87.5% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 21.6V |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Nominal Supply Current | 48mA |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 12V |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S2412SC to view detailed technical specifications.
No datasheet is available for this part.