The MGJ1D121509MPC-R13 DC/DC converter from Murata features 2 outputs and operates within a temperature range of 100 degrees Celsius. It has 8 terminals and a dual terminal position. The device is a board mount component with a package type of R-XDMA-N8, measuring 14.99mm in width and 19.94mm in length. It is designed for use in power supplies and has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V.
Murata MGJ1D121509MPC-R13 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N8 |
| Width | 14.99 |
| Length | 19.94 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 7.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ1D121509MPC-R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.