1W DC-DC regulated power supply module featuring two outputs. This hybrid board mount converter operates with an input voltage range of 10.8V to 13.2V, offering a maximum load regulation of 6. The module is housed in an 8-terminal JEDEC R-XDMA-N8 package with dual terminal positions, measuring 14.99mm in width and 19.94mm in length. Maximum operating temperature is 95°C.
Murata MGJ1D121905MPC-R7 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N8 |
| Width | 14.99 |
| Length | 19.94 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ1D121905MPC-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.