Murata MGJ6D122005LMC-R7 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-B7 |
| Width | 27.81 |
| Length | 39.98 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ6D122005LMC-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.