The MGJ6D241505LMC-R13 DC/DC converter from Murata operates within a temperature range of 90 degrees Celsius. It features 7 terminals in a dual position and has a JEDEC package code of R-XDMA-B7. The converter measures 27.81mm in width and 39.98mm in length. It has a single function and two outputs, with a maximum load regulation of 10%.
Murata MGJ6D241505LMC-R13 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-B7 |
| Width | 27.81 |
| Length | 39.98 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ6D241505LMC-R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.