Murata MHR0422SA106F70 technical specifications.
| Number of Terminals | 2 |
| Package Length | 22.7 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 6.5 |
| Resistance | 10000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MHR0422SA106F70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.