Murata MPD5S025S technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 1.32inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 6.9W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 2V |
| Package Quantity | 5 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 2.5V |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPD5S025S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.