
Board mount DC-DC converter delivering 12V output voltage at 800mA, with a maximum output power of 9.6W and a total power dissipation of 10W. Features include overvoltage protection (OVP) and overcurrent protection (OCP). Operates within a 36V to 75V input voltage range, offering 88% efficiency and 1.5kV isolation voltage. Packaged in an SMD/SMT case with dimensions of 1.47" L x 0.88" W x 0.17" H, suitable for surface mounting.
Murata MPD6D101S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 88% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 9.6W |
| Output Voltage | 12V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 12V |
| Width | 0.88inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata MPD6D101S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.