Board mount DC-DC converter delivering 1.2V output voltage at 3.5A, with a maximum output power of 4.2W and a total power rating of 10W. Features include overvoltage protection (OVP) and overcurrent protection (OCP), operating across a wide temperature range of -40°C to 85°C. This isolated converter supports input voltages from 36V to 75V, with an isolation voltage of 1.5kV and 79% efficiency. Packaged in SMD/SMT for surface mounting, it measures 1.47 inches in length, 0.88 inches in width, and 0.17 inches in height.
Murata MPD6D102S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 79% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 4.2W |
| Output Voltage | 1.2V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 1.2V |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D102S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.