
Board mount DC/DC converter delivering 2V at 3A with 6W output power. Features include overvoltage protection (OVP) and overcurrent protection (OCP), operating from a 36V to 75V input range. This isolated converter offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Designed for surface mount (SMD/SMT) applications, it boasts 86% efficiency and a maximum power dissipation of 10W.
Murata MPD6D105S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 86% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 6W |
| Output Voltage | 2V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 2V |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D105S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.