Isolated DC-DC converter, 2.5V output voltage, 3A output current, and 7.5W output power. Features OVP and OCP protection, with an efficiency of 88%. Operates within a 36V to 75V input voltage range and offers 1.5kV isolation. Surface mountable in an SMD/SMT package, measuring 1.47" L x 0.88" W x 0.17" H.
Murata MPD6D106S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 88% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 7.5W |
| Output Voltage | 2.5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 2.5V |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D106S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.