Isolated DC/DC converter, 10W output power, featuring a 3.3V single output with 3A maximum output current. Operates with an input voltage range of 36V to 75V, achieving 89% efficiency. Includes Over Voltage Protection (OVP) and Over Current Protection (OCP) features. Packaged in an SMD/SMT case for surface mounting, with dimensions of 1.47" length, 0.88" width, and 0.17" height. Rated for operation between -40°C and 85°C, with 1.5kV isolation voltage.
Murata MPD6D107S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 3.3V |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D107S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.