
Isolated DC-DC converter module, surface mount, 11.3W output power, 2.5V single output voltage, and 4.5A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Operates with input voltages from 36V to 75V, offering 88% efficiency and 1.5kV isolation voltage. This hybrid power supply module has a compact SMD/SMT package with dimensions of 37.3mm depth, 0.17inch height, 1.47inch length, and 1.23inch width.
Murata MPD6D116S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 11.3W |
| Output Voltage | 2.5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 2.5V |
| Width | 1.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D116S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.