
Board mount DC-DC converter module featuring a 1.5V single output and 11A maximum output current. This surface mount device operates with an input voltage range of 36V to 75V, delivering 16.5W of output power. With 1.5kV isolation voltage and 86% efficiency, it offers a maximum power dissipation of 30W. The module is designed for SMD/SMT packaging, measuring 1.77" x 1.67" x 0.17", and operates within a temperature range of -40°C to 85°C.
Murata MPD6D123S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 42.4mm |
| Efficiency | 86% |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 16.5W |
| Output Voltage | 1.5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 1.5V |
| Width | 1.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D123S to view detailed technical specifications.
No datasheet is available for this part.