Board mount DC-DC converter with a single 1.8V output at 11A, delivering 19.8W of power. Features a wide input voltage range of 36V to 75V, 1.5kV isolation voltage, and 88% efficiency. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 30W. Packaged in a 29-pin SMD tray for surface mounting.
Murata MPD6D124S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 42.4mm |
| Efficiency | 88% |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 19.8W |
| Output Voltage | 1.8V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Width | 1.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D124S to view detailed technical specifications.
No datasheet is available for this part.