Board mount DC-DC converter delivering 5.5V at 6A, with a maximum output power of 33W. Features include over-voltage protection (OVP) and over-current protection (OCP), operating across an input voltage range of 18V to 36V. This isolated converter offers 1.5kV isolation voltage and operates efficiently at 91%, with a wide temperature range from -40°C to 85°C. Packaged in an SMD/SMT case for surface mounting, it is RoHS compliant.
Murata MPD6D209S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 91% |
| Features | OVP, OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 30.05mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 5.5V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPD6D209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.