Board mount DC/DC converter delivering 30W output power with a 5V single output. Features a 6A output current capability and a maximum input voltage of 13.2V, operating from 10.8V. Offers 92% efficiency and includes short-circuit protection (SCP). This non-isolated converter is housed in an SMD/SMT package with dimensions of 1.17" x 0.82" x 0.28".
Murata MPD6M031S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.9mm |
| Efficiency | 92% |
| Features | SCP |
| Height | 0.28inch |
| Isolation | Non-Isolated |
| Length | 1.17inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPD6M |
| Voltage - Output 1 | 5V |
| Width | 0.82inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata MPD6M031S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.