Murata MPD6S012S technical specifications.
| Package/Case | SIP |
| Efficiency | 95% |
| Height | 0.83inch |
| Lead Free | Lead Free |
| Length | 0.83inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 3.6V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPD6S012S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.