Isolated DC-DC converter module, surface mount, delivering 28.8W output power at 1.8V and 16A maximum output current. Features a wide input voltage range of 36V to 75V, 86% efficiency, and 1.5kV isolation voltage. Operates across a temperature range of -40°C to 85°C. Packaged in a hybrid, SMD/SMT case with dimensions of 1.67" x 1.43" x 0.17".
Murata MPD7D054S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 42.4mm |
| Efficiency | 86% |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 28.8W |
| Output Voltage | 1.8V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Width | 1.43inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPD7D054S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.