Board mount DC/DC converter delivering 2.5V output voltage and 15A output current, with a maximum output power of 37.5W and a total power rating of 50W. Features isolated operation with 1.5kV isolation voltage, a wide input voltage range of 36V to 75V, and 89% efficiency. Operates across a temperature range of -40°C to 85°C. Packaged in an SMD/SMT case for surface mounting, with dimensions of 1.67" length, 1.43" width, and 0.17" height. Lead-free and RoHS compliant.
Murata MPD7D056S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 42.4mm |
| Efficiency | 89% |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 37.5W |
| Output Voltage | 2.5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 2.5V |
| Width | 1.43inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPD7D056S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.