Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MURATA

MPD7D058S

Datasheet
5V 10A 50W Isolated DC-DC Converter, SMD
Murata

MPD7D058S

5V 10A 50W Isolated DC-DC Converter, SMD

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

50W isolated DC-DC converter, outputting 5V at 10A. Features a wide input voltage range of 36V to 75V and 90% efficiency. This surface mount component offers 1.5kV isolation and operates from -40°C to 85°C. Packaged in a tray for 210 units, it is lead-free and RoHS compliant.

PackageSMD/SMT
MountingSurface Mount
Power50W
Quick Jump:

Technical Specifications

Murata MPD7D058S technical specifications.

General

Package/Case
SMD/SMT
Depth
42.4mm
Efficiency
90%
Height
0.17inch
Isolation
Isolated
Isolation Voltage
1.5kV
Lead Free
Lead Free
Length
1.67inch
Max Input Voltage
75V
Min Input Voltage
36V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
10A
Max Power Dissipation
50W
Mount
Surface Mount
Number of Outputs
1
Output Current
10A
Output Power
50W
Output Voltage
5V
Package Quantity
210
Packaging
Tray
RoHS Compliant
Yes
Series
MPD
Voltage - Output 1
5V
Width
1.43inch

Compliance

RoHS
Compliant

Datasheet

Murata MPD7D058S Datasheet

Download the complete datasheet for Murata MPD7D058S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com