
3.3V, 35W DC-DC converter for board mounting. Features 10.6A maximum output current and 91% efficiency. Operates from a 36V to 75V input voltage range with 1.5kV isolation. Includes OVP and OCP protection. Packaged in SMD/SMT for surface mounting, with dimensions of 1.47" x 1.19" x 0.31". RoHS compliant.
Murata MPD7D067S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.05mm |
| Efficiency | 91% |
| Features | OVP, OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.6A |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10.6A |
| Output Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 3.3V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPD7D067S to view detailed technical specifications.
No datasheet is available for this part.