
Isolated DC-DC converter, 5V output voltage, 7A output current, delivering 35W maximum power. Features include Over Voltage Protection (OVP) and Over Current Protection (OCP). Operates within a 36V to 75V input voltage range, with 1.5kV isolation voltage. This surface mount component offers 92% efficiency and a wide operating temperature range of -40°C to 85°C.
Murata MPD7D068S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.05mm |
| Efficiency | 92% |
| Features | OVP, OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 5V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPD7D068S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.