Murata MPD7D137S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 42.4mm |
| Efficiency | 92% |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 1.77inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24A |
| Max Power Dissipation | 79.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Power | 80W |
| Output Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD7D |
| Voltage - Output 1 | 3.3V |
| Width | 1.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD7D137S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.