Murata MPD7K019S technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 46(Max) |
| Package Width (mm) | 27.3(Max) |
| Package Height (mm) | 29.2(Max) |
| Mounting | Snap in |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12|5V |
| Maximum Output Current | 6A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Cage Code | SS898 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata MPD7K019S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.