Murata MPDKN008S technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Height | 0.22inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.24inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 51.5W |
| Output Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDKN008S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.