Board mount DC/DC converter delivering 50W output power with a 3.3V output voltage and 15A maximum output current. Features a wide input voltage range of 36V to 75V and 1500V isolation voltage. Operates efficiently at 89% and is housed in a compact 2.24" x 0.86" x 0.35" module package with through-hole mounting. Offers a broad operating temperature range from -40°C to 85°C.
Murata MPDKN107S technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.24inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 3.3V |
| Width | 0.86inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata MPDKN107S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.