Board mount DC/DC converter delivering 65W output power at 5V and 13A. Features a wide input voltage range of 36V to 75V, 90% efficiency, and 1.5kV isolation voltage. Operates across a temperature range of -40°C to 85°C. Packaged as a through-hole module with dimensions of 2.24" x 0.86" x 0.35".
Murata MPDKN118S technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.24inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 65W |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 5V |
| Width | 0.86inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata MPDKN118S to view detailed technical specifications.
No datasheet is available for this part.
